Switch, Snap Action, Sealed, SPDT, NO/NC, Pin Plunger Actuator,5A,250VAC, Wire Term | Johnson Electric V3SULRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkV3SUL Part Details
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 25 A at 277 Vac, 225g Maximum Operating Force, Pin Plunger Actuator, Max Mechanical Dead Break of .0025, UL Recognized, CSA, and VDE Certified, .35 in Quick Connect TerminRoHS:
Compliant
V3-2900-D9 Part Details
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 25 A at 277 Vac, 225g Maximum Operating Force, Pin Plunger Actuator, Max Mechanical Dead Break of .0025, UL Recognized, CSA, and VDE Certified, .35 in Quick Connect TerminRoHS:
Compliant
V3-2926-D9 Part Details
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 25 A 277 Vac, [125 - 225g] Maximum Operating Force, Pin Plunger Actuator, Maximum Mechanical Dead Break of .0025 May Be Expected, UL Recognized, CSA, and VDE Certified, SRoHS:
Compliant
V3-2923-D9 Part Details