Triac, 1A, 800V, Sot-223, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):1A, Triac Case Style:Sot-223, Gate Trigger Current Max (Qi), Igt:3Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Peak Nonrohs Compliant: Yes |Stmicroelectronics Z0103NN5AA4Min Qty:5Package Multiple:1Date Code:1Container:Cut TapeZ0103NN5AA4 Part Details
Triac, 1A, 800V, Sot-223, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):1A, Triac Case Style:Sot-223, Gate Trigger Current Max (Qi), Igt:5Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:2W, Peak Non Rohs Compliant: Yes |Ween Semiconductors Z0103NN0,135Min Qty:5Package Multiple:1Date Code:0Container:Cut TapeZ0103NN0,135 Part Details