The Polyphaser FPC2LCLC-0SMZY16-03 is a LC to LC Duplex 9/125 single mode 1.6mm diameter fiber optic Patch Cord best used for long cable runs in any single mode network. The Polyphaser FPC2LCLC-0SMZY16-03, 3m fiber optic Patch Cord features LSZH Yellow cable jacket. Each fiber optic cable is functionally tested to guarantee top performance upon delivery. By utilizing the Polyphaser FPC2LCLC-0SMZY16-03 fiber optic Patch Cord, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. The Polyphaser FPC2LCLC-0SMZY16-03 is one of thousands of fiber optic connectivity products available from PolyPhaser, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other PolyPhaser products.Min Qty:1Package Multiple:1FPC2LCLC-0SMZY16-03 Part Details
The Polyphaser FPC2LCLC-CSMZY16-10 is a LC to LC Duplex 9/125 single mode 1.6mm diameter fiber optic Patch Cord best used for long cable runs in any single mode network. The Polyphaser FPC2LCLC-CSMZY16-10, 10m fiber optic Patch Cord features LSZH Yellow cable jacket. Each fiber optic cable is functionally tested to guarantee top performance upon delivery. By utilizing the Polyphaser FPC2LCLC-CSMZY16-10 fiber optic Patch Cord, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. The Polyphaser FPC2LCLC-CSMZY16-10 is one of thousands of fiber optic connectivity products available from PolyPhaser, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other PolyPhaser products.Min Qty:1Package Multiple:1FPC2LCLC-CSMZY16-10 Part Details
The Polyphaser FPC2LCLC-CSMZY16-03 is a LC to LC Duplex 9/125 single mode 1.6mm diameter fiber optic Patch Cord best used for long cable runs in any single mode network. The Polyphaser FPC2LCLC-CSMZY16-03, 3m fiber optic Patch Cord features LSZH Yellow cable jacket. Each fiber optic cable is functionally tested to guarantee top performance upon delivery. By utilizing the Polyphaser FPC2LCLC-CSMZY16-03 fiber optic Patch Cord, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. The Polyphaser FPC2LCLC-CSMZY16-03 is one of thousands of fiber optic connectivity products available from PolyPhaser, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other PolyPhaser products.Min Qty:1Package Multiple:1FPC2LCLC-CSMZY16-03 Part Details
The Polyphaser FPC2LCLC-CSMZY16-01 is a LC to LC Duplex 9/125 single mode 1.6mm diameter fiber optic Patch Cord best used for long cable runs in any single mode network. The Polyphaser FPC2LCLC-CSMZY16-01, 1m fiber optic Patch Cord features LSZH Yellow cable jacket. Each fiber optic cable is functionally tested to guarantee top performance upon delivery. By utilizing the Polyphaser FPC2LCLC-CSMZY16-01 fiber optic Patch Cord, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. The Polyphaser FPC2LCLC-CSMZY16-01 is one of thousands of fiber optic connectivity products available from PolyPhaser, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other PolyPhaser products.Min Qty:1Package Multiple:1FPC2LCLC-CSMZY16-01 Part Details
The Polyphaser FPC2LCLC-CSMZY16-05 is a LC to LC Duplex 9/125 single mode 1.6mm diameter fiber optic Patch Cord best used for long cable runs in any single mode network. The Polyphaser FPC2LCLC-CSMZY16-05, 0.5m fiber optic Patch Cord features LSZH Yellow cable jacket. Each fiber optic cable is functionally tested to guarantee top performance upon delivery. By utilizing the Polyphaser FPC2LCLC-CSMZY16-05 fiber optic Patch Cord, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. The Polyphaser FPC2LCLC-CSMZY16-05 is one of thousands of fiber optic connectivity products available from PolyPhaser, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other PolyPhaser products.Min Qty:1Package Multiple:1FPC2LCLC-CSMZY16-05 Part Details
The Polyphaser FPC2LCLC-0SMZY16-05 is a LC to LC Duplex 9/125 single mode 1.6mm diameter fiber optic Patch Cord best used for long cable runs in any single mode network. The Polyphaser FPC2LCLC-0SMZY16-05, 5m fiber optic Patch Cord features LSZH Yellow cable jacket. Each fiber optic cable is functionally tested to guarantee top performance upon delivery. By utilizing the Polyphaser FPC2LCLC-0SMZY16-05 fiber optic Patch Cord, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. The Polyphaser FPC2LCLC-0SMZY16-05 is one of thousands of fiber optic connectivity products available from PolyPhaser, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other PolyPhaser products.Min Qty:1Package Multiple:1FPC2LCLC-0SMZY16-05 Part Details
The Polyphaser FPC2LCLC-0SMZY16-01 is a LC to LC Duplex 9/125 single mode 1.6mm diameter fiber optic Patch Cord best used for long cable runs in any single mode network. The Polyphaser FPC2LCLC-0SMZY16-01, 1m fiber optic Patch Cord features LSZH Yellow cable jacket. Each fiber optic cable is functionally tested to guarantee top performance upon delivery. By utilizing the Polyphaser FPC2LCLC-0SMZY16-01 fiber optic Patch Cord, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. The Polyphaser FPC2LCLC-0SMZY16-01 is one of thousands of fiber optic connectivity products available from PolyPhaser, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other PolyPhaser products.Min Qty:1Package Multiple:1FPC2LCLC-0SMZY16-01 Part Details