SSR Relay, Panel Mount, IP00, 530VAC/25A, LVAC In, Zero Cross | Sensata - Crydom HA4825ERoHS:
Not Compliant
Min Qty:20Package Multiple:1Lead time:22 Weeks, 0 DaysContainer:BulkHA4825E Part Details
Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.RoHS:
Compliant
HA4825 Part Details
Solid State Relay - 18-36 VAC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.RoHS:
Compliant
HA4825E Part Details
Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.RoHS:
Compliant
HA4825-10 Part Details
Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.RoHS:
Compliant
HA4825 Part Details
Solid State Relay - 18-36 VAC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.RoHS:
Compliant
HA4825E Part Details
Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.RoHS:
Compliant
HA4825-10 Part Details