0034.6618
vs
34.6819
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
23 Weeks, 6 Days
|
|
Samacsys Manufacturer |
SCHURTER
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 63 VDC: 50 A
|
RATED BREAKING CAPACITY AT 63 VDC: 50 A
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
8.5 mm
|
8.5 mm
|
Body Length or Diameter |
8.5 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
34 J
|
55 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BAG
|
TR, 14 INCH
|
Pre-arcing Time-Min |
20 ms
|
20 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
2 A
|
2.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE
|
CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0034.6618 with alternatives
Compare 34.6819 with alternatives