-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1138-ND
|
DigiKey | FUSE BOARD MNT 2A 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3278 In Stock |
|
$0.4012 / $0.4200 | Buy Now |
DISTI #
0034.6618
|
Avnet Americas | MST 250 FUSE 2A T - Bag (Alt: 0034.6618) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3916 / $0.4592 | Buy Now |
DISTI #
88K2048
|
Avnet Americas | MST 250 FUSE 2A T - Bulk (Alt: 88K2048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 613 Partner Stock |
|
$0.5970 / $0.6550 | Buy Now |
DISTI #
693-0034.6618
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 2A T 4.3 RoHS: Compliant | 2931 |
|
$0.4010 / $0.4100 | Buy Now |
DISTI #
70160207
|
RS | Subminiature Fuse, No Reset, 2A, 250V, Temperature Resistant, MSF 125 Series | Schurter 0034.6618 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 553 |
|
$0.3300 | Buy Now |
|
Future Electronics | MST250 Series Time Lag 250 V 2 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 7500Bag |
|
$0.4350 / $0.5050 | Buy Now |
|
Future Electronics | MST250 Series Time Lag 250 V 2 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3800 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Fuse - PCB Leaded - 2 A - 250 VAC - MST 250 Series - 250 VDC - Time Delay - Radial Leaded. RoHS: Compliant |
1453 In Stock |
|
$0.4110 / $0.5877 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
0034.6618
|
Avnet Americas | MST 250 FUSE 2A T - Bag (Alt: 0034.6618) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3916 / $0.4592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.6618
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6618
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 34 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 0034.6618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.6816 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6618 vs 0034.6816 |
0034.6718 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6618 vs 0034.6718 |
34.6816 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6618 vs 34.6816 |
0034.6710 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6618 vs 0034.6710 |
0034.6719 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6618 vs 0034.6719 |
0034.6818 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6618 vs 0034.6818 |
34.6717 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6618 vs 34.6717 |
34.6711 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.4A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6618 vs 34.6711 |
34.6619 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6618 vs 34.6619 |
0034.6712 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6618 vs 0034.6712 |