0039299083 vs 10136656-0822LF feature comparison

0039299083 Molex

Buy Now Datasheet

10136656-0822LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Package Description ROHS AND REACH COMPIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Additional Feature POLARIZED RATED CURRENT(POWER): 8.5A
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination TIN COPPER Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e2 e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.219 inch
Body Depth 0.39 inch
Body Length 1.089 inch
Contact Arrangement S0P8
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Terminal Length 0.125 inch
Withdrawl Force-Min 2.0016 N

Compare 0039299083 with alternatives

Compare 10136656-0822LF with alternatives