Part Details for 0039299083 by Molex
Overview of 0039299083 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3856-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Tray |
13106 In Stock |
|
$0.6278 / $1.4000 | Buy Now |
DISTI #
0039299083
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0039299083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 9360 |
|
$0.4841 | Buy Now |
DISTI #
V36:1790_11899749
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 | Americas - 7915 |
|
$0.5929 / $1.3629 | Buy Now |
DISTI #
MOL39-29-9083
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39-29-9083 8POS .165 TIN ST V-2 HDR | Americas - 11770 in Stock7020 On Order |
|
$0.5052 / $0.6386 | Buy Now |
DISTI #
70807300
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2304 | Americas - 7915 |
|
$0.6265 / $1.1567 | Buy Now |
DISTI #
39-29-9083
|
TTI | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 25025 In Stock |
|
$0.5290 | Buy Now |
DISTI #
0039299083
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0039299083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 9360 |
|
$0.4841 | Buy Now |
DISTI #
MOL39-29-9083
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL39-29-9083 8POS .165 TIN ST V-2 HDR | 27461638 On Order |
|
$0.5052 / $0.6386 | Buy Now |
DISTI #
000000000000251511
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 08P 94V-2 SN Min Qty: 1 | 22887 |
|
$0.4668 / $0.6154 | Buy Now |
DISTI #
0039299083
|
Avnet Asia | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray (Alt: 0039299083) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 8 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0039299083
0039299083 CAD Models
0039299083 Part Data Attributes:
|
0039299083
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299083
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039299083
This table gives cross-reference parts and alternative options found for 0039299083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039299083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0821LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039299083 vs 10136656-0821LF |
10136656-0831LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039299083 vs 10136656-0831LF |
10136656-0811LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0039299083 vs 10136656-0811LF |
10136656-0822LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039299083 vs 10136656-0822LF |
10136656-0842LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039299083 vs 10136656-0842LF |
0436500809 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, | Molex | 0039299083 vs 0436500809 |
30070-0815 | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, | Molex | 0039299083 vs 30070-0815 |
10136656-0822LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0039299083 vs 10136656-0822LF |
10136656-0821LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0039299083 vs 10136656-0821LF |
10127720-081GLF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0039299083 vs 10127720-081GLF |