0039299083 vs 30070-0815 feature comparison

0039299083 Molex

Buy Now Datasheet

30070-0815 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS AND REACH COMPIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex Molex
Additional Feature POLARIZED RATED CURRENT(POWER):13A
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN COPPER TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE POLYESTER
JESD-609 Code e2 e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.516 inch
Body Depth 0.764 inch
Body Length 0.709 inch
Contact Style SQ PIN-SKT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard CSA; UL

Compare 0039299083 with alternatives

Compare 30070-0815 with alternatives