0050375063 vs 1691150000 feature comparison

0050375063 Molex

Buy Now Datasheet

1691150000

Part not found

Search for 1691150000
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 7 Weeks, 1 Day
Samacsys Manufacturer Molex
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.5 mm
Termination Type CRIMP
Total Number of Contacts 6
UL Flammability Code 94V-0
Base Number Matches 1

Compare 0050375063 with alternatives