Part Details for 0050375063 by Molex
Overview of 0050375063 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050375063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0050375063-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
73014 In Stock |
|
$0.0981 / $0.2700 | Buy Now |
DISTI #
0050375063
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050375063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 36000 |
|
$0.0591 | Buy Now |
DISTI #
57H1787
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H1787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 2507 Partner Stock |
|
$0.1300 / $0.1900 | Buy Now |
DISTI #
MOL50-37-5063
|
Heilind Electronics | 2.5MM LOW PROFILE HOUSING 526406 | Americas - 27126 in Stock |
|
$0.0745 / $0.0942 | Buy Now |
DISTI #
65544381
|
Verical | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Ivory SPOX™ Bag RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2235 | Americas - 17955 |
|
$0.0823 / $0.1533 | Buy Now |
DISTI #
50-37-5063
|
TTI | Headers & Wire Housings SPOX CRIMP HSG 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 65 Package Multiple: 1 Container: Bulk |
Americas - 24380 In Stock |
|
$0.0710 / $0.0780 | Buy Now |
DISTI #
0050375063
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050375063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 36000 |
|
$0.0591 | Buy Now |
DISTI #
57H1787
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H1787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 2507 Partner Stock |
|
$0.1300 / $0.1900 | Buy Now |
DISTI #
MOL50-37-5063
|
Interstate Connecting Components | 2.5MM LOW PROFILE HOUSING 526406 | 5425 |
|
$0.0745 / $0.0942 | Buy Now |
DISTI #
0050375063
|
Avnet Asia | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0050375063) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0050375063
0050375063 CAD Models
0050375063 Part Data Attributes:
|
0050375063
Molex
Buy Now
Datasheet
|
Compare Parts:
0050375063
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050375063
This table gives cross-reference parts and alternative options found for 0050375063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050375063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51065-0602 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle, | Molex | 0050375063 vs 51065-0602 |
0009507061 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0050375063 vs 0009507061 |
1955530000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0050375063 vs 1955530000 |
1690230000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0050375063 vs 1690230000 |
BCS-106-F-S-TE | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0050375063 vs BCS-106-F-S-TE |
10022753-006LF | Board Connector, 6 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 0050375063 vs 10022753-006LF |
1691150000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0050375063 vs 1691150000 |
1954450000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0050375063 vs 1954450000 |
ESQT-106-03-M-S-408 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0050375063 vs ESQT-106-03-M-S-408 |
51871-001 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 0050375063 vs 51871-001 |