0152660436 vs 152660426 feature comparison

0152660436 Molex

Buy Now Datasheet

152660426 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 10 Weeks
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Insulator Material POLYAMIDE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Base Number Matches 1 2
Construction FLAT
DIN Conformance NO
IEC Conformance NO
Length 0.03 mm
MIL Conformance NO
Number of Conductors 40
Rated Current 0.5 A
Rated Voltage 60 V
Shielding NO
Wire and Cable Name FLAT FLEXIBLE CABLE