Part Details for 0152660436 by Molex
Overview of 0152660436 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19616-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
992 In Stock |
|
$3.2182 / $5.9600 | Buy Now |
DISTI #
0152660436
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.152m 60VAC 0.5A Bag - Bulk (Alt: 0152660436) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3528 / $4.2646 | Buy Now |
DISTI #
MOL15266-0436
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 152 YPED 40CKT | Americas - 0 in Stock |
|
$2.8405 / $3.1711 | Buy Now |
DISTI #
15266-0436
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 152 TYPED 40CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 624 In Stock |
|
$3.2200 / $5.7400 | Buy Now |
DISTI #
0152660436
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.152m 60VAC 0.5A Bag - Bulk (Alt: 0152660436) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3528 / $4.2646 | Buy Now |
Part Details for 0152660436
0152660436 CAD Models
0152660436 Part Data Attributes:
|
0152660436
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660436
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0152660436
This table gives cross-reference parts and alternative options found for 0152660436. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152660436, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152660426 | Wire And Cable, 40 Conductor(s), 60V, Flat Flexible Cable, | Molex | 0152660436 vs 152660426 |