0202001.H vs 0673001.DRT4 feature comparison

0202001.H Littelfuse Inc

Buy Now Datasheet

0673001.DRT4 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST SLOW
Body Breadth 6.35 mm
Body Height 4.19 mm 11 mm
Body Length or Diameter 9.45 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA, UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT PIN WIRE
Trip Time or Delay 2 s 14400 s
Base Number Matches 1 1

Compare 0202001.H with alternatives

Compare 0673001.DRT4 with alternatives