Part Details for 0202001.H by Littelfuse Inc
Overview of 0202001.H by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0202001.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F1769
|
Newark | Fuse 250V Fa Flat-Pak 1A/ Tube |Littelfuse 0202001.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
0202001.H-ND
|
DigiKey | FUSE BOARD MOUNT 1A 250VAC 2DIP Min Qty: 100 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6846 | Buy Now |
DISTI #
576-0202001.H
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 1A RoHS: Not Compliant | 0 |
|
$2.2400 / $5.1300 | Order Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE | 356 |
|
$2.9205 / $5.3100 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 250VAC 2DIP | 0 |
|
$4.3288 / $4.7617 | RFQ |
Part Details for 0202001.H
0202001.H CAD Models
0202001.H Part Data Attributes
|
0202001.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202001.H
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Trip Time or Delay | 2 s |
Alternate Parts for 0202001.H
This table gives cross-reference parts and alternative options found for 0202001.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202001.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS001 | Electric Fuse, | Conquer Electronics Co Ltd | 0202001.H vs PDS001 |
0034.7215 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0202001.H vs 0034.7215 |
32S010H | SLOW BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE | Hollyland (China) Electronics Technology Corp Ltd | 0202001.H vs 32S010H |
37311000000 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202001.H vs 37311000000 |
34.7315 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0202001.H vs 34.7315 |
202001 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202001.H vs 202001 |
34.7215 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0202001.H vs 34.7215 |
0673001.MXE | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202001.H vs 0673001.MXE |
0875001.MXEP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0202001.H vs 0875001.MXEP |
37411000430 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202001.H vs 37411000430 |