0314033110
vs
CTH156F18-3-L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
PANDUIT CORP
Package Description
ROHS AND REACH COMPIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
POLYESTER/POLYSTYRENE
Termination Type
CRIMP
IDC
Total Number of Contacts
3
3
Base Number Matches
1
1
Insulator Material
POLYAMIDE
UL Flammability Code
94V-0
Compare 0314033110 with alternatives
Compare CTH156F18-3-L with alternatives