0447005.
vs
0446005.ZRP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 50 A
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
3.81 mm
|
3.81 mm
|
Body Height |
8.76 mm
|
8.76 mm
|
Body Length or Diameter |
10.92 mm
|
10.92 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
25 J
|
25 J
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-60 °C
|
Packing Method |
BULK
|
TR
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
350 V
|
350 V
|
Rated Voltage(DC) |
125 V
|
|
Reference Standard |
CSA; METI; PSE; UL
|
CSA; UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Shape |
PIN WIRE
|
GULL WING
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Trip Time or Delay |
|
5 s
|
|
|
|
Compare 0447005. with alternatives
Compare 0446005.ZRP with alternatives