Part Details for 0447005. by Littelfuse Inc
Overview of 0447005. by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0447005.
0447005. CAD Models
0447005. Part Data Attributes:
|
0447005.
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0447005.
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 350VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 25 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0447005.
This table gives cross-reference parts and alternative options found for 0447005.. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0447005., but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0446005.ZRP | Electric Fuse, Fast Blow, 5A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0447005. vs 0446005.ZRP |
447005 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 5A, 350VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Littelfuse Inc | 0447005. vs 447005 |
0446005.ZR | Electric Fuse, Fast Blow, 5A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0447005. vs 0446005.ZR |
446005 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 5A, 350VAC, 125VDC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0447005. vs 446005 |