0498200.MXM6-CN
vs
496200
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Breadth |
12 mm
|
18.3 mm
|
Body Height |
8.3 mm
|
16.8 mm
|
Body Length or Diameter |
16 mm
|
60.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
125000 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
2000 A
|
|
Rated Current |
200 A
|
200 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
PIN WIRE
|
Trip Time or Delay |
0.1 s
|
0.3 s
|
Base Number Matches |
1
|
3
|
Reference Standard |
|
UL
|
|
|
|
Compare 0498200.MXM6-CN with alternatives
Compare 496200 with alternatives