0603B103K250ST
vs
0603B103K250C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e4
|
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TAPE
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
SILVER
|
COPPER
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
3
|
|
|
|
Compare 0603B103K250ST with alternatives
-
0603B103K250ST vs B37931K0103K070
-
0603B103K250ST vs 21524932
-
0603B103K250ST vs 22.200000000000003
-
0603B103K250ST vs 6.31
-
0603B103K250ST vs Prosperity Dielectrics Co Ltd
-
0603B103K250ST vs Active
-
0603B103K250ST vs Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
-
0603B103K250ST vs https://4donline.ihs.com/images/VipMasterIC/IC/FENG/FENG-S-A0002378650/FENG-S-A0002378650-1.pdf
-
0603B103K250ST vs 0603
Compare 0603B103K250C with alternatives
-
0603B103K250C vs B37931K0103K070
-
0603B103K250C vs 21524932
-
0603B103K250C vs 22.200000000000003
-
0603B103K250C vs 6.31
-
0603B103K250C vs Prosperity Dielectrics Co Ltd
-
0603B103K250C vs Active
-
0603B103K250C vs Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
-
0603B103K250C vs https://4donline.ihs.com/images/VipMasterIC/IC/FENG/FENG-S-A0002378650/FENG-S-A0002378650-1.pdf
-
0603B103K250C vs 0603