09643127210
vs
J085RS3N25ASA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HARTING ELECTRONICS GMBH & CO KG
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
HARTING
|
|
Additional Feature |
PANEL MOUNTABLE
|
STANDARD: MIL-DTL-24308
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED PBT-POLYESTER/POLYETHYLENE
|
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STEEL
|
ALUMINUM ALLOY
|
Shell Size |
3/B
|
3/B
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Body/Shell Style |
|
RECEPTACLE
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare 09643127210 with alternatives
Compare J085RS3N25ASA with alternatives