-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-4952-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$48.1750 / $59.6200 | Buy Now |
DISTI #
617-09-64-312-7210
|
Mouser Electronics | D-Sub Standard Connectors 25P FEMALE STRAIGHT 47 pf THRU HOLE RoHS: Compliant | 25 |
|
$48.1700 / $59.6200 | Buy Now |
DISTI #
70737775
|
RS | Connectors, D-Sub, Standard, 25P FEMALE STRAIGHT 47 pf THRU HOLE | HARTING 09643127210 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6100 / $89.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$50.0600 | Buy Now |
DISTI #
HRT09643127210
|
Heilind Electronics | D-SUB C-FILTER 25PIN FEMALE, S | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09643127210
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09643127210
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PBT-POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09643127210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09643127210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J085RP3N25KSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 09643127210 vs J085RP3N25KSA |
J085RC3Y25ASA | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | Carlisle Interconnect Technologies | 09643127210 vs J085RC3Y25ASA |
09643147221 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09643127210 vs 09643147221 |
J085RC3N25CSA | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | Carlisle Interconnect Technologies | 09643127210 vs J085RC3N25CSA |
J085RC3G25CSA | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | Carlisle Interconnect Technologies | 09643127210 vs J085RC3G25CSA |
J085RP3Y25DSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 09643127210 vs J085RP3Y25DSA |
9643147229 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09643127210 vs 9643147229 |
J085RS3Y25JSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 09643127210 vs J085RS3Y25JSA |
J085RS3N25HSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 09643127210 vs J085RS3N25HSA |
J085RP3N25FSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 09643127210 vs J085RP3N25FSA |