1-104480-4 vs 1-104480-7 feature comparison

1-104480-4 TE Connectivity

Buy Now Datasheet

1-104480-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks 28 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Approvals CSA; UL CSA; UL
Assembly Item Name CONTACT CONTACT
Cable Entry-Max 0.06 inch 0.06 inch
Cable Entry-Min 0.025 inch 0.025 inch
Cable Types DISCRETE WIRE DISCRETE WIRE
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
Contact Gender FEMALE FEMALE
Contact Resistance 12 mΩ 12 mΩ
Cross Section Area 0.4 mm2 0.4 mm2
DIN Conformance NO NO
Design Use POWER AND SIGNAL POWER AND SIGNAL
Finish Thickness 200 200
IEC Conformance NO NO
MIL Conformance NO NO
Material COPPER ALLOY COPPER ALLOY
Mounting Style STRAIGHT STRAIGHT
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Rated Current 3 A 3 A
Rated Voltage 300 V 300 V
Rated Voltage(AC) 300 V 300 V
Terminal Type CRIMP CRIMP
Wire Gauge 22 AWG 22 AWG
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1

Compare 1-104480-4 with alternatives

Compare 1-104480-7 with alternatives