-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3243
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Product Range:Ampmodu Short Point Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 1-104480-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11940 |
|
$0.1770 / $0.2810 | Buy Now |
DISTI #
20X0644
|
Newark | Contact, Ampmodu Short Point Series, Socket, 26 Awg, 22 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 1-104480-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3677 |
|
$0.1830 / $0.2330 | Buy Now |
DISTI #
A32511-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
55552 In Stock |
|
$0.1255 / $0.2800 | Buy Now |
DISTI #
1-104480-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-104480-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 55120 |
|
$0.1113 / $0.1179 | Buy Now |
DISTI #
52K3243
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3243) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 8363 Partner Stock |
|
$0.1570 / $0.2290 | Buy Now |
DISTI #
571-1-104480-4
|
Mouser Electronics | Headers & Wire Housings CONTACT TIN 26-22AWG RoHS: Compliant | 41670 |
|
$0.1250 / $0.2600 | Buy Now |
DISTI #
V99:2348_11654345
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2121 | Americas - 33226 |
|
$0.1346 | Buy Now |
DISTI #
70041218
|
RS | Contact, Socket, Crimp, 22AWG, Tin Plated Contacts, AmpModu Short Point Series | TE Connectivity 1-104480-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 41810 |
|
$0.1430 / $0.2130 | Buy Now |
|
Future Electronics | AMPMODU Tin 26-22 AWG Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
AMP1-104480-4
|
Heilind Electronics | SHORT POINT RECP CONT LP | Americas - 18036 in Stock |
|
$0.1496 / $0.1891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104480-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104480-4
TE Connectivity
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.025 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-104480-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104480-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104480-5 | Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy | TE Connectivity | 1-104480-4 vs 1-104480-5 |
1-104480-6 | Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy | TE Connectivity | 1-104480-4 vs 1-104480-6 |
1-104480-7 | Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy | TE Connectivity | 1-104480-4 vs 1-104480-7 |