1-1825033-1
vs
DRM16RA04
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Type |
MINI-PLASTIC SHAFT
|
MINI-PLASTIC SHAFT
|
Body Breadth |
10.01 mm
|
10.0076 mm
|
Body Height |
5.99 mm
|
11.9888 mm
|
Body Length or Diameter |
10.01 mm
|
10.0076 mm
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
|
Contact Current(AC)-Max |
0.4 A
|
0.4 A
|
Contact Current(DC)-Max |
0.4 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
0.1A@28VDC
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
POLYETHYLENE
|
POLYETHYLENE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Positions |
16
|
16
|
Number of Switch Sections |
10
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
|
Switch Function |
HEXADECIMAL
|
HEXADECIMAL
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.20
|
Actuator Material |
|
POLYAMIDE
|
Additional Feature |
|
WITH FLASH PLATING
|
Center Contact Material |
|
COPPER ALLOY
|
Contact Resistance |
|
0.05 mΩ
|
Dielectric Withstand Volts |
|
300VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Packing Method |
|
TUBE
|
Terminal Length |
|
0.146 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare 1-1825033-1 with alternatives
Compare DRM16RA04 with alternatives