-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 20VDC, Wire Terminal, Mini-plastic Shaft Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4380
|
Newark | Drm1604=Rot Dip, w/Knurled Shaf |Amp Te Connectivity 1-1825033-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $7.6300 | Buy Now |
DISTI #
1-1825033-1
|
Avnet Americas | Switch DIP SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1-1825033-1) RoHS: Compliant Min Qty: 5075 Package Multiple: 5075 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1-1825033-1
|
Heilind Electronics | DRM1604=ROT DIP,W/KNURLED SHAF | Americas - 236 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DRM1604=Rot Dip,w/Knurled Shaf RoHS: Compliant | 0 |
|
$3.4100 / $10.0000 | Buy Now |
DISTI #
1-1825033-1
|
Avnet Americas | Switch DIP SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1-1825033-1) RoHS: Compliant Min Qty: 5075 Package Multiple: 5075 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1-1825033-1
|
Interstate Connecting Components | DRM1604=ROT DIP,W/KNURLED SHAF | 78 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1825033-1
|
PEI Genesis | Rotary Coded Switch, 16 Posi | 0 |
|
Buy Now | |
|
Master Electronics | DRM1604=Rot Dip,w/Knurled Shaf RoHS: Compliant | 0 |
|
$3.4100 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825033-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825033-1
TE Connectivity
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 20VDC, Wire Terminal, Mini-plastic Shaft Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | MINI-PLASTIC SHAFT | |
Body Breadth | 10.01 mm | |
Body Height | 5.99 mm | |
Body Length or Diameter | 10.01 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1-1825033-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825033-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRM16RA04 | ROTARY SWITCH,RIGHT ANGLE,HEX,16,PC TAIL TERMINAL,ROTARY | TE Connectivity | 1-1825033-1 vs DRM16RA04 |
1825008-8 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 20VDC, Solder Terminal, Mini-plastic Shaft Actuator, Panel Mount | TE Connectivity | 1-1825033-1 vs 1825008-8 |