1-2041145-0 vs DF3-10P-2DS feature comparison

1-2041145-0 TE Connectivity

Buy Now Datasheet

DF3-10P-2DS Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.228 inch 0.197 inch
Body Depth 0.303 inch 0.283 inch
Body Length 0.866 inch 0.866 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB ON NI SN
Contact Gender MALE MALE
Contact Material BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 80u inch
Polarization Key POLARIZED HOUSING HOUSING SIDE
Terminal Length 0.133 inch 0.114 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 5
Contact Finish Termination Gold (Au)
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 650VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Rated Current (Signal) 1 A
Reference Standard UL

Compare 1-2041145-0 with alternatives

Compare DF3-10P-2DS with alternatives