Part Details for 1-2041145-0 by TE Connectivity
Overview of 1-2041145-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2041145-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HPI 2.0MM CONN., R/A, DIP, 10P | 32996 |
|
$0.0567 / $0.1620 | Buy Now |
Part Details for 1-2041145-0
1-2041145-0 CAD Models
1-2041145-0 Part Data Attributes:
|
1-2041145-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2041145-0
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.079 PITCH,PC TAIL W/RETNN TERMINAL,LOCKING,NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 1-2041145-0
This table gives cross-reference parts and alternative options found for 1-2041145-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2041145-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200111MB010S300ZO | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 1-2041145-0 vs 200111MB010S300ZO |
200111MB010S500ZO | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 1-2041145-0 vs 200111MB010S500ZO |
200111MB010G100ZO | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 1-2041145-0 vs 200111MB010G100ZO |
200111MB010G600ZO | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 1-2041145-0 vs 200111MB010G600ZO |
A2005WR-10P | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 1-2041145-0 vs A2005WR-10P |
200111MB010S400ZO | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 1-2041145-0 vs 200111MB010S400ZO |
MCB001-RT10GF | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | MMT Corp | 1-2041145-0 vs MCB001-RT10GF |
200111MB010S200ZO | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 1-2041145-0 vs 200111MB010S200ZO |
DF3-10P-2DS | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | 1-2041145-0 vs DF3-10P-2DS |
W032-1002-001-Z | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | SMP Technology Inc | 1-2041145-0 vs W032-1002-001-Z |