1-647676-1
vs
51763-31200000AB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
0.605 inch
|
0.47 inch
|
Body Depth |
0.37 inch
|
0.82 inch
|
Body Length |
1.715 inch
|
3.65 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S0P11
|
S0P12
|
Contact Finish Mating |
NOT APPLICABLE
|
AU ON NI
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
BLADE PIN-SKT
|
DIN Conformance |
NO
|
|
Durability |
50 Cycles
|
200 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
9.7856 N
|
6.95 N
|
Insulation Resistance |
500000000 Ω
|
10000000000 Ω
|
Insulator Color |
WHITE
|
|
Insulator Material |
POLYAMIDE66
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
7.5A
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Option 2 |
LATCHING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Plating Thickness |
80u inch
|
|
Rated Current (Signal) |
7.5 A
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.146 inch
|
0.09 inch
|
Terminal Pitch |
3.96 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
11
|
12
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
1.668 N
|
2.224 N
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Board Mounting Option |
|
HOLE .138-.163
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Dielectric Withstanding Voltage |
|
2500VDC V
|
JESD-609 Code |
|
e0
|
Mounting Option 1 |
|
GUIDE PIN
|
|
|
|
Compare 1-647676-1 with alternatives
Compare 51763-31200000AB with alternatives