-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-647676-1) 3.96 EP HDR ASSY 11P R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5527
|
Newark | Headers & Wire Housings 3.96 Ep Hdr Assy 11P R/A |Amp Te Connectivity 1-647676-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2293 |
|
$0.8940 / $1.7700 | Buy Now |
DISTI #
96X9688
|
Newark | 3.96 Ep Hdr Assy 11P R/A |Te Connectivity 1-647676-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.7280 | Buy Now |
DISTI #
2266-1-647676-1-ND
|
DigiKey | CONN HEADER R/A 11POS 3.96MM Min Qty: 100 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
2293 In Stock |
|
$0.6600 / $0.7100 | Buy Now |
DISTI #
A116448-ND
|
DigiKey | CONN HEADER R/A 11POS 3.96MM Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6881 | Buy Now |
DISTI #
1-647676-1
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder RA Thru-Hole - Bag (Alt: 1-647676-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0 |
|
$0.5786 / $0.6533 | Buy Now |
DISTI #
571-1-647676-1
|
Mouser Electronics | Headers & Wire Housings 3.96 EP HDR ASSY 11P R/A RoHS: Compliant | 6 |
|
$0.6830 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.5490 | Buy Now |
DISTI #
AMP1-647676-1
|
Heilind Electronics | 3.96 EP HDR ASSY 11P R/A | Americas - 0 in Stock |
|
$0.6046 / $0.6229 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 11P R/A RoHS: Compliant |
2493 Partner Stock |
|
$0.6330 / $0.9370 | Buy Now |
DISTI #
1-647676-1
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder RA Thru-Hole - Bag (Alt: 1-647676-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0 |
|
$0.5786 / $0.6533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647676-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647676-1
TE Connectivity
(1-647676-1) 3.96 EP HDR ASSY 11P R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.715 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P11 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.668 N |
This table gives cross-reference parts and alternative options found for 1-647676-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-647676-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51763-31200000AB | Board Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 1-647676-1 vs 51763-31200000AB |
360-10-111-00-001101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 1-647676-1 vs 360-10-111-00-001101 |
MSLO7232-011-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | 1-647676-1 vs MSLO7232-011-0 |
1-103629-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | TE Connectivity | 1-647676-1 vs 1-103629-0 |
GRPB111VWTD-RC | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 1-647676-1 vs GRPB111VWTD-RC |
BG035-11A-0-0320-0180-0290-N-B | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | 1-647676-1 vs BG035-11A-0-0320-0180-0290-N-B |
1-647676-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug | TE Connectivity | 1-647676-1 vs 1-647676-1 |
373-10-111-00-001101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1-647676-1 vs 373-10-111-00-001101 |
3850110004 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Lumberg Connect GmbH | 1-647676-1 vs 3850110004 |
360-80-111-00-001101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 1-647676-1 vs 360-80-111-00-001101 |