1-67984-1 vs 50203-7080L feature comparison

1-67984-1 TE Connectivity

Buy Now Datasheet

50203-7080L Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .125-.137 HOLE .112-.124
Body Breadth 0.37 inch 0.585 inch
Body Depth 0.61 inch 0.462 inch
Body Length 7.06 inch 8.75 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.125 inch 0.1 inch
Mating Contact Row Spacing 0.25 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 4
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.35 mm 2.54 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A
Terminal Length 0.177 inch 0.188 inch
Terminal Pitch 3.175 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 100 320
Withdrawl Force-Min .278 N
Base Number Matches 2 2
Contact Gender MALE
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL

Compare 1-67984-1 with alternatives

Compare 50203-7080L with alternatives