1-917659-5 vs 95290-305ALF feature comparison

1-917659-5 TE Connectivity

Buy Now Datasheet

95290-305ALF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3
Body Breadth 0.581 inch
Body Depth 0.897 inch
Body Length 1.474 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE GOLD (29) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 9.7856 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYESTER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC
Mating Contact Pitch 0.2 inch
Mating Contact Row Spacing 0.299 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED HOUSING
Reference Standard CSA, UL
Terminal Pitch 3.81 mm 2.54 mm
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description ROHS COMPLIANT
Contact Finish Termination MATTE TIN OVER NICKEL
JESD-609 Code e3
Mounting Style STRAIGHT

Compare 1-917659-5 with alternatives

Compare 95290-305ALF with alternatives