104480-3
vs
104480-8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Factory Lead Time |
14 Weeks, 3 Days
|
15 Weeks, 1 Day
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Approvals |
CSA; UL
|
|
Assembly Item Name |
CONTACT
|
|
Cable Entry-Max |
0.06 inch
|
|
Cable Entry-Min |
0.025 inch
|
|
Cable Types |
DISCRETE WIRE
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
|
Contact Gender |
FEMALE
|
|
Contact Resistance |
12 mΩ
|
|
Cross Section Area |
0.4 mm2
|
|
DIN Conformance |
NO
|
|
Design Use |
POWER AND SIGNAL
|
|
Finish Thickness |
15
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Material |
COPPER ALLOY
|
|
Mounting Style |
STRAIGHT
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Rated Current |
3 A
|
|
Rated Voltage |
300 V
|
|
Rated Voltage(AC) |
300 V
|
|
Terminal Type |
CRIMP
|
|
Wire Gauge |
22 AWG
|
22 AWG
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
2
|
1
|
Terminal Gender |
|
FEMALE
|
Terminal and Terminal Block Type |
|
WIRE TERMINAL
|
|
|
|
Compare 104480-3 with alternatives
Compare 104480-8 with alternatives