-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHORT POINT CONT 15 DPLX STMPD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4526
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Ampmodu Short Point Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: No |Amp Te Connectivity 104480-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 82330 |
|
$0.1090 | Buy Now |
DISTI #
29M8381
|
Newark | Short Point Cont 15 Dplx Stmpd |Amp Te Connectivity 104480-3 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 | Buy Now |
DISTI #
A110857CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3571 In Stock |
|
$0.0746 / $0.2600 | Buy Now |
DISTI #
104480-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 104480-3) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
104480-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 104480-3) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
33B4526
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 33B4526) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 82330 Partner Stock |
|
$0.1760 / $0.2830 | Buy Now |
DISTI #
33B4526
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 33B4526) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days | 82330 Partner Stock |
|
RFQ | |
DISTI #
571-1044803
|
Mouser Electronics | Headers & Wire Housings SHORT POINT CONTACT RoHS: Not Compliant | 285000 |
|
$0.0780 / $0.0810 | Buy Now |
DISTI #
V72:2272_11681477
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Strip Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2316 Container: Cut Strips | Americas - 46465 |
|
$0.0790 / $0.2392 | Buy Now |
DISTI #
V36:1790_11681477
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Strip Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Date Code: 2414 | Americas - 45000 |
|
$0.0746 / $0.0782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104480-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104480-3
TE Connectivity
SHORT POINT CONT 15 DPLX STMPD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.025 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 104480-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104480-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104480-8 | SHORT POINT RCP CONT LP | TE Connectivity | 104480-3 vs 104480-8 |
1-104480-4 | Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy | TE Connectivity | 104480-3 vs 1-104480-4 |
1-104480-6 | Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy | TE Connectivity | 104480-3 vs 1-104480-6 |
1-104480-7 | Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy | TE Connectivity | 104480-3 vs 1-104480-7 |