12.94403
vs
MCSOHV/A25MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
GEYER ELECTRONIC
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH
|
|
Fall Time-Max |
6 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
|
Physical Dimension |
7.0mm x 5.08mm x 1.3mm
|
14.1mm x 9.3mm x 2.4mm
|
Rise Time-Max |
6 ns
|
3 ns
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare 12.94403 with alternatives
Compare MCSOHV/A25MHZ with alternatives