122A10029X vs 208477048008050 feature comparison

122A10029X Conec Corporation

Buy Now Datasheet

208477048008050 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONEC CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT STANDARD: DIN 41612
Body Breadth 0.319 inch 0.528 inch
Body Depth 0.453 inch
Body Length 3.74 inch 2.122 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Durability 50 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,B A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 2 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.512 inch 0.45 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Dielectric Withstanding Voltage 1000VAC V
IEC Conformance NO
Insertion Force-Max .834 N
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare 122A10029X with alternatives

Compare 208477048008050 with alternatives