1624127-2
vs
1624169-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
compliant
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Ganging Number |
1
|
1
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Package Shape |
CIRCULAR PACKAGE
|
CIRCULAR PACKAGE
|
Physical Dimension |
25.2mm x 20.4mm
|
|
Rated Power Dissipation (P) |
0.4 W
|
0.4 W
|
Resistance |
2200 Ω
|
2200 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON FILM
|
CARBON FILM
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Manufacturer Series |
|
23
|
|
|
|
Compare 1624127-2 with alternatives
Compare 1624169-1 with alternatives