16ZLJ680M10X12.5 vs B41821F4687M000 feature comparison

16ZLJ680M10X12.5 Rubycon Corporation

Buy Now Datasheet

B41821F4687M000 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Rubycon
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e2 e3
Leakage Current 0.1088 mA 0.1088 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 935 mA 600 mA
Surface Mount NO NO
Tan Delta 0.16 0.2
Terminal Finish Tin/Copper (Sn/Cu) MATTE TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 490 mΩ
Manufacturer Series B41821
Package Shape CYLINDRICAL PACKAGE
Series B41821

Compare 16ZLJ680M10X12.5 with alternatives

Compare B41821F4687M000 with alternatives