Part Details for 16ZLJ680M10X12.5 by Rubycon Corporation
Overview of 16ZLJ680M10X12.5 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZLJ680M10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16ZLJ680M10X12.5-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
663 In Stock |
|
$0.2081 / $0.7900 | Buy Now |
DISTI #
232-16ZLJ680M10X12.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 516 |
|
$0.1730 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 16VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1280 / $0.1490 | Buy Now |
DISTI #
74908484
|
Verical | Cap Aluminum Lytic 680uF 16V 20%( 10 X 12.5mm) Radial 5mm 1700mA 9000h 105C Bulk Min Qty: 241 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.3040 / $0.3397 | Buy Now |
|
Quest Components | 800 |
|
$0.2020 / $0.5050 | Buy Now | |
DISTI #
C1S629500502706
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 1000 |
|
$0.0997 / $0.2750 | Buy Now |
Part Details for 16ZLJ680M10X12.5
16ZLJ680M10X12.5 CAD Models
16ZLJ680M10X12.5 Part Data Attributes
|
16ZLJ680M10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLJ680M10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.1088 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 935 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLJ680M10X12.5
This table gives cross-reference parts and alternative options found for 16ZLJ680M10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLJ680M10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLH680MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 16ZLJ680M10X12.5 vs 16ZLH680MCE10X12.5 |
16MCZ680MCA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ680M10X12.5 vs 16MCZ680MCA10X12.5 |
MD1C687M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16ZLJ680M10X12.5 vs MD1C687M1012MSS |
16ZLH680MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 16ZLJ680M10X12.5 vs 16ZLH680MEFCRX10X12.5 |
NRSK681M16V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLJ680M10X12.5 vs NRSK681M16V10X12.5TBF |
LQ1C687M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16ZLJ680M10X12.5 vs LQ1C687M1012MCS |
LQ1C687M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16ZLJ680M10X12.5 vs LQ1C687M1012MSS |
16ZLH680MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 16ZLJ680M10X12.5 vs 16ZLH680MEFCRK10X12.5 |
NRE-AX681M16V10X12.5F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 16ZLJ680M10X12.5 vs NRE-AX681M16V10X12.5F |
16ZLH680MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 16ZLJ680M10X12.5 vs 16ZLH680MEFCRI10X12.5 |