19092355 vs 19092255 feature comparison

19092355 CML Innovative Technologies

Buy Now Datasheet

19092255 CML Innovative Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.017 A 0.017 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 1300.0 mcd 1300.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3 mm 3 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Base Number Matches 1 1
Color@Wavelength Green
Forward Voltage-Max 12 V

Compare 19092355 with alternatives

Compare 19092255 with alternatives