Part Details for 19092355 by CML Innovative Technologies
Overview of 19092355 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 19092355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011780
|
RS | Panel Mount Indicator 8mm recessed, interior bezel 24VAC/DC green | CML Innovative Technologies 19092355 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1200 / $8.1600 | RFQ |
DISTI #
19092355
|
TME | Indicator: LED, recessed, green, 24VDC, 24VAC, Ø8mm, IP67, ØLED: 5mm Min Qty: 1 | 0 |
|
$4.7300 / $5.8200 | RFQ |
Part Details for 19092355
19092355 CAD Models
19092355 Part Data Attributes:
|
19092355
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19092355
CML Innovative Technologies
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 19092355
This table gives cross-reference parts and alternative options found for 19092355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19092355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19080355 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19092355 vs 19080355 |
19082355 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19092355 vs 19082355 |
19092255 | Single Color LED, Green, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19092355 vs 19092255 |
19091255 | Single Color LED, Green, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19092355 vs 19091255 |
19090355 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19092355 vs 19090355 |
19091355 | Single Color LED, Green, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19092355 vs 19091355 |
19090255 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19092355 vs 19090255 |
19080255 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19092355 vs 19080255 |
19081355 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19092355 vs 19081355 |