1936005 vs MKDSN2,5/8BKBDWH:Y-GVPE500 feature comparison

1936005 Phoenix Contact

Buy Now Datasheet

MKDSN2,5/8BKBDWH:Y-GVPE500 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 16 A 16 A
Rated Voltage 400 V 400 V
Safety Approval CUL; GOST; UL; VDE CUL; GOST; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare 1936005 with alternatives

Compare MKDSN2,5/8BKBDWH:Y-GVPE500 with alternatives