1C5804AGK vs 1C5804BGK-R feature comparison

1C5804AGK Sensitron Semiconductors

Buy Now Datasheet

1C5804BGK-R Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.40
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Breakdown Voltage-Min 110 V 110 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 0.975 V
JESD-30 Code S-XUUC-N1 S-XUUC-N1
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA 1 µA
Reverse Recovery Time-Max 0.025 µs 0.025 µs
Reverse Test Voltage 100 V 100 V
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 1

Compare 1C5804AGK with alternatives

Compare 1C5804BGK-R with alternatives