1N5349B vs UZ5812 feature comparison

1N5349B Littelfuse Inc

Buy Now Datasheet

UZ5812

Part not found

Search for UZ5812
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SEMITRON
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 2.5 Ω
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 5 W
Reference Voltage-Nom 12 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 100 mA
Base Number Matches 1

Compare 1N5349B with alternatives