Part Details for 1N5349B by Littelfuse Inc
Overview of 1N5349B by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5349B
1N5349B CAD Models
1N5349B Part Data Attributes
|
1N5349B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1N5349B
Littelfuse Inc
Zener Diode, 12V V(Z), 5%, 5W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 1N5349B
This table gives cross-reference parts and alternative options found for 1N5349B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5349B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN4960K | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5349B vs SZN4960K |
UZ5712 | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5349B vs UZ5712 |
SZN4960S | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5349B vs SZN4960S |
UZ5812 | Zener Diode, 12V V(Z), 10%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5349B vs UZ5812 |
UZ812 | Zener Diode, 12V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corporation | 1N5349B vs UZ812 |
SZN4960KS | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5349B vs SZN4960KS |
JANS1N4960 | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5349B vs JANS1N4960 |
UZ4712 | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5349B vs UZ4712 |
UZ5812E3 | Zener Diode, 12V V(Z), 10%, 5W, Silicon, Unidirectional, | Microsemi Corporation | 1N5349B vs UZ5812E3 |
UZ712 | Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5349B vs UZ712 |