22759/33-26-92
vs
M22759/33-26-2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
STANDARD: MIL-W-22759
|
Approvals |
|
MIL
|
Conductor Finish |
|
SILVER
|
Conductor Material |
|
COPPER ALLOY
|
Construction |
|
STRANDED
|
Diameter |
|
0.81 mm
|
Insulator Material |
|
CROSSLINKED EXTRUDED MODIFIED ETFE
|
MIL Conformance |
|
YES
|
Number of Conductors |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Rated Voltage |
|
600 V
|
Resistance |
|
0.147 Ω
|
Shielding |
|
NO
|
Stranding |
|
19X38
|
Wire Gauge |
|
26 AWG
|
Wire and Cable Name |
|
FLEXIBLE CORD AND FIXTURE WIRE
|
|
|
|
Compare 22759/33-26-92 with alternatives
Compare M22759/33-26-2 with alternatives