22759/33-26-923
vs
22759/33-26-90
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
GENERAL PURPOSE, LIGHTWEIGHT
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.129 mm2
|
0.129 mm2
|
DIN Conformance |
NO
|
NO
|
Diameter |
0.81 mm
|
0.81 mm
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
1
|
1
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
19x38
|
19x38
|
Wire Gauge |
26 AWG
|
26 AWG
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 22759/33-26-923 with alternatives
Compare 22759/33-26-90 with alternatives