Part Details for 22759/33-26-923 by TE Connectivity
Overview of 22759/33-26-923 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 22759/33-26-923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22759/33-26-923-ND
|
DigiKey | HOOK-UP STRND 26AWG 600V W/R/O Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612631-000
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.81mm Silver Plated Copper Alloy White/Red/Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 612631-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
612631-000
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.81mm Silver Plated Copper Alloy White/Red/Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 612631-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
612631-000
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.81mm Silver Plated Copper Alloy White/Red/Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 612631-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 22759/33-26-923
22759/33-26-923 CAD Models
22759/33-26-923 Part Data Attributes
|
22759/33-26-923
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/33-26-923
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 0.81 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x38 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for 22759/33-26-923
This table gives cross-reference parts and alternative options found for 22759/33-26-923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22759/33-26-923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/33-26-95 | Wire And Cable | TE Connectivity | 22759/33-26-923 vs M22759/33-26-95 |
M22759/33-26-92 | Wire And Cable | TE Connectivity | 22759/33-26-923 vs M22759/33-26-92 |
22759/33-26-945 | Wire And Cable | TE Connectivity | 22759/33-26-923 vs 22759/33-26-945 |
22759/33-26-93 | Wire And Cable | TE Connectivity | 22759/33-26-923 vs 22759/33-26-93 |
22759/33-26-90 | Wire And Cable | TE Connectivity | 22759/33-26-923 vs 22759/33-26-90 |