2N2906AUB vs JANTXV2N2906AUB feature comparison

2N2906AUB Semicoa Semiconductors

Buy Now Datasheet

JANTXV2N2906AUB Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SEMICOA CORP SEMICOA CORP
Part Package Code SOT SOT
Package Description HERMETIC SEALED, CERAMIC, CERSOT-3 HERMETIC SEALED, CERAMIC, CERSOT-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-CDSO-N3 R-CDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 6 10
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.4 W
Reference Standard MIL-19500/291
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 200 MHz

Compare 2N2906AUB with alternatives

Compare JANTXV2N2906AUB with alternatives