2SC4868 vs 2N3932 feature comparison

2SC4868 SANYO Electric Co Ltd

Buy Now Datasheet

2N3932 Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANYO ELECTRIC CO LTD CONTINENTAL DEVICE INDIA LTD
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE, HIGH RELIABILITY
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 1.1 pF
Collector-Emitter Voltage-Max 8 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 9000 MHz 750 MHz
Base Number Matches 1 10
Rohs Code No
DC Current Gain-Min (hFE) 40
JESD-609 Code e0
Operating Temperature-Max 200 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2SC4868 with alternatives